
TE Connectivity MLL1300S technical specifications.
| Actuator Length | 1.53mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 5mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 9.8mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 4V |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Operating Force | 150gf |
| Package Quantity | 1250 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MLL |
| Switch Function | On-On-On |
| Switch Travel | 1.5mm |
| Termination | Gull Wing |
| Throw Configuration | SP3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 4V |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MLL1300S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
