
TE Connectivity MP-508318-2.5-8A technical specifications.
| Color | Silver |
| ELV | Compliant |
| Finish | Matte |
| Lead Free | Not Applicable |
| Length | 50.8mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Roll |
| Series | MP |
| Size | 31.8mm |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MP-508318-2.5-8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.