TE Connectivity MR-MINISMDC050-2 technical specifications.
| Package/Case | SMD/SMT |
| Time to Trip | 0.2s |
| Trip Current | 1.5A |
| Voltage Rating | 13.2V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MR-MINISMDC050-2 to view detailed technical specifications.
No datasheet is available for this part.