
TE Connectivity MR-TL3AR010F technical specifications.
| Accuracy | 1% |
| Package/Case | 2512 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MR-TL3AR010F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
