TE Connectivity MRC2504 technical specifications.
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Mount | Through Hole, PCB |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | DP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MRC2504 to view detailed technical specifications.
No datasheet is available for this part.