TE Connectivity MRC4204 technical specifications.
| Actuator Length | 14.2mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Index Angle | 36° |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 4 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MRC |
| Termination | Turret |
| Throw Configuration | 4PDT, 4P |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MRC4204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.