TE Connectivity MRD16C04 technical specifications.
| Actuator Length | 0mm |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 60 |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MRD16C04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.