TE Connectivity MRJB11204 technical specifications.
| Actuator Length | 1.02mm |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 12.5mm |
| ELV | Compliant |
| Index Angle | 30° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MRJ |
| Termination | PC Pins |
| Throw Configuration | SP12T, SP |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MRJB11204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.