TE Connectivity MS27466T25B24S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MS27466T25B24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.