TE Connectivity MS27467T13B98PB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MS27467T13B98PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.