Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
TE Connectivity MS27467T13B98PC technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MS27467T13B98PC to view detailed technical specifications.
No datasheet is available for this part.