TE Connectivity MS27467T13F35JA-L/C technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
Download the complete datasheet for TE Connectivity MS27467T13F35JA-L/C to view detailed technical specifications.
No datasheet is available for this part.