Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
TE Connectivity MS27467T17B35S technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 55 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MS27467T17B35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.