This circular connector features 41 SKT contacts and 41 RCP contacts, with a crimp termination method and straight body orientation. It is designed for flange mounting and has a temperature range of -55°C to 200°C. The connector is suitable for general applications.
TE Connectivity MS3470L20-41SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS3470L20-41SN to view detailed technical specifications.
No datasheet is available for this part.