TE Connectivity MS3470L22-55BW technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 55 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MS3470L22-55BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.