The MS3471L20-39SY is a 39-contact SKT circular connector with crimp termination, suitable for cable mounting. It has a straight body orientation and a single port. The connector operates within a temperature range of -55°C to 200°C and has a maximum voltage rating of 850VDC or 600VAC. It can handle a maximum current of 13A or 7.5A, depending on the application.
TE Connectivity MS3471L20-39SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS3471L20-39SY to view detailed technical specifications.
No datasheet is available for this part.