The MS3471L24-61A is a 61-contact circular connector designed for cable mounting, featuring a straight body orientation and a crimp termination method. It has a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 850VDC or 600VAC. The connector has a maximum current rating of 7.5A and is suitable for use in a variety of applications.
TE Connectivity MS3471L24-61A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity MS3471L24-61A to view detailed technical specifications.
No datasheet is available for this part.