The MS3471W12-8BY is an 8-contact SKT circular cable mount connector from TE Connectivity. It features a straight body orientation and a crimp termination method. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. The operating temperature range is -55°C to 175°C. The connector is suitable for use in a variety of industries and applications.
TE Connectivity MS3471W12-8BY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MS3471W12-8BY to view detailed technical specifications.
No datasheet is available for this part.