The MS3471W12-8PW is an 8-pin circular cable mount connector from TE Connectivity. It features a straight body orientation and a crimp termination method. The connector is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. The connector is designed for cable mount applications.
TE Connectivity MS3471W12-8PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MS3471W12-8PW to view detailed technical specifications.
No datasheet is available for this part.