TE Connectivity MS3471W22-41SW technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 41 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MS3471W22-41SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.