The MS3472W14-15S is a 15-contact circular connector with SKT contact gender, suitable for crimp termination. It features a straight body orientation and is designed for flange mount applications. The connector operates within a temperature range of -55°C to 175°C and has a maximum current rating of 13/7.5 amps.
TE Connectivity MS3472W14-15S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MS3472W14-15S to view detailed technical specifications.
No datasheet is available for this part.