The MS3472W14-4SZ is a 4-contact circular connector with a crimp termination method and straight body orientation. It is designed for flange mount applications and has a maximum operating temperature range of -55°C to 175°C. The connector has a maximum current rating of 23A and is manufactured by TE Connectivity.
TE Connectivity MS3472W14-4SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MS3472W14-4SZ to view detailed technical specifications.
No datasheet is available for this part.