The MS3472W18-8SY is a circular connector with 8 SKT contacts, suitable for crimp termination. It has a straight body orientation and is designed for flange mounting. The connector operates between -55°C and 175°C. It is rated for 23A maximum current.
TE Connectivity MS3472W18-8SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MS3472W18-8SY to view detailed technical specifications.
No datasheet is available for this part.