The MS3472W22-55P connector features a straight body orientation and crimp termination method. It has 55 terminals and 1 port, with a maximum operating temperature range of -55°C to 175°C. The connector is rated for a maximum voltage of 850VDC or 600VAC and a maximum current of 7.5A.
TE Connectivity MS3472W22-55P technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 44.24 |
| Product Depth (mm) | 44.85 |
| Product Height (mm) | 44.85 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MS3472W22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.