This 3-contact circular connector features a crimp termination method and straight body orientation. It has a SKT gender and is designed for cable mount applications. The connector operates over a temperature range of -55°C to 200°C.
TE Connectivity MS3475A12-3SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS3475A12-3SZ to view detailed technical specifications.
No datasheet is available for this part.