TE Connectivity MS3475W12-10AX technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MS3475W12-10AX to view detailed technical specifications.
No datasheet is available for this part.