The MS3476L24-31SW-LC is a 31-contact circular cable mount connector with a maximum voltage rating of 850VDC and a maximum current rating of 13A. It has a minimum operating temperature of -55°C and a maximum operating temperature of 200°C. The connector features a crimp termination method and a straight body orientation.
TE Connectivity MS3476L24-31SW-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS3476L24-31SW-LC to view detailed technical specifications.
No datasheet is available for this part.