The MS3476W14-4S-CGMSA is a 4-contact cable mount circular connector with a straight body orientation and crimp termination method. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 175 degrees Celsius. The connector features a single port and is designed for use with a SKT contact gender and a PL gender. It is manufactured by TE Connectivity.
TE Connectivity MS3476W14-4S-CGMSA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MS3476W14-4S-CGMSA to view detailed technical specifications.
No datasheet is available for this part.