
TE Connectivity MSS225004 technical specifications.
| Actuator Color | Black |
| Actuator Material | POM, Polyoxymethylene |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Depth | 14mm |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating | 125V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSS225004 to view detailed technical specifications.
No datasheet is available for this part.