
The MSS2250G04 is a DPDT switch from TE Connectivity with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum voltage rating of 125V AC and 20V DC. The switch is designed for through hole mount and features a gold and nickel contact plating. It is lead free and RoHS compliant.
TE Connectivity MSS2250G04 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyoxymethylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSS2250G04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.