TE Connectivity MSSA1450R technical specifications.
| Actuator Length | 0.355inch |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Depth | 18.37mm |
| Electrical Life | 15000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.9449inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 470gf |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MSSA, Alcoswitch |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 2mm |
| Tail Length | 3.51mm |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 0.3681inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity MSSA1450R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.