TE Connectivity MT1000-1/4-X-1.25IN technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Fluoropolymer |
| Color | Translucent |
| Shrink Wall Type | Thin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MT1000-1/4-X-1.25IN to view detailed technical specifications.
No datasheet is available for this part.