TE Connectivity MT1000-3/16-0-SP technical specifications.
| Body Material | Fluoropolymer |
| Color | Black |
| ELV | Compliant |
| High Temperature Compatible | Yes |
| Inside Diameter | 4.7mm |
| Lead Free | Not Applicable |
| Length | 0.01inch |
| Material | Fluoropolymer |
| Max Operating Temperature | -175°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | 1.00' (304.80mm, 12.00") |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT1000-3/16-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.