TE Connectivity MT1000-3/16-X-STK technical specifications.
| Body Material | Fluoropolymer |
| Color | Clear |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.01inch |
| Material | Fluoropolymer |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | 1.00' (304.80mm, 12.00") |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT1000-3/16-X-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.