TE Connectivity MT2000-0.112-2-25MM technical specifications.
| Color | Red |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | Altera™ MT2000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT2000-0.112-2-25MM to view detailed technical specifications.
No datasheet is available for this part.