TE Connectivity MT2000-2.0-4-SP technical specifications.
| Type | Tubing |
| Body Material | Polyolefin |
| Color | Yellow |
| Shrink Wall Type | Thin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MT2000-2.0-4-SP to view detailed technical specifications.
No datasheet is available for this part.