
TE Connectivity MT28800 technical specifications.
| Package/Case | Metal |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Series | MT, SCHRACK |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT28800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
