
This fluoropolymer heat shrink is designed for use in high-temperature applications, with a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. It is available on a spool and is compliant with ELV regulations. The heat shrink has a black color and a 4.8mm inside diameter, making it suitable for a variety of cable management applications.
TE Connectivity MT3000-3/16-0-SP technical specifications.
| Body Material | Fluoropolymer |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 4.8mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Spool |
| Series | Altera™ MT3000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT3000-3/16-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
