TE Connectivity MT321125 technical specifications.
| Coil Current | 9.6mA |
| Coil Resistance | 13.02kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT321125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.