TE Connectivity MT5000-1/8-0SPCS7394 technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Series | Altera™ MT5000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT5000-1/8-0SPCS7394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.