
TE Connectivity MT5000-1/8-X-STK technical specifications.
| Color | Clear |
| High Temperature Compatible | No |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -70°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT5000-1/8-X-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.