
TE Connectivity MT5000-3/32-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 2.4mm |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Series | MT-5000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT5000-3/32-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.