TE Connectivity MT5000-3/32-9-SP technical specifications.
| Color | White |
| ELV | Compliant |
| High Temperature Compatible | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -70°C |
| Packaging | Spool |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT5000-3/32-9-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.