TE Connectivity MT6000-1/4-0-SP technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MT6000-1/4-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.