TE Connectivity MT6000-3/16-X-SP technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Clear |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MT6000-3/16-X-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.