
TE Connectivity MT78603 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MT78603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
