
TE Connectivity MT78750 technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail, Through Hole |
| Number of Contacts | 11 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Screw |
| Voltage | 240V |
| Voltage Rating | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT78750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
