
TE Connectivity MT78760 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail, Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | MT, SCHRACK |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MT78760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
