TE Connectivity MTA106G04 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.49mm |
| Actuator Material | Copper Alloy |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 60000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | Green |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTA106G04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.