
TE Connectivity MTC100-BJ1-P23 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.25inch |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gender | Male |
| Mount | Through Hole, Panel |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | MTC100 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTC100-BJ1-P23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.